1562160000 | Weidmüller

Potential distribution terminal, screw connection, 3 pole, 164 A, light gray, 1562160000

Order No.: 51P6508
EAN: 4050118385243
MPN:
1562160000
WPD 304 3X25/6X16+9X10 3XGY
Series: W-Reihe
1562160000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
85.5729 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
85.57 € *
Price list
Quantity
Price per unit*
1 pcs.
85.5729 €
5 pcs.
81.3127 €
10 pcs.
78.0521 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 1562160000, Weidmüller

Potential distribution terminal, screw connection, 101 A, number of poles: 3, TS 35, light gray

Terminal for potential distribution with a high contact density.

Technical specifications
Connection Schraubanschluss
Number of terminals 6
Version Potentialverteilerklemme
Rated Voltage 1000 V
Width 96 mm
Colour lichtgrau
Height 68 mm
Length 49 mm
Rated current 164 A
Pin number 3-polig
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei