1563780000 | Weidmüller

Disconnect/test-disconnect terminal block, screw connection, 0.5-4.0 mm², 20 A, 8 kV, dark beige, 1563780000

Order No.: 51P6554
EAN: 4050118402766
MPN:
1563780000
WMF 2.5 DI BLZ WO.DL
Series: W-Reihe
Weidmüller
1563780000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.046 €

Test-disconnect terminal, 1563780000, Weidmüller

Disconnect and test-disconnect terminal block, screw connection, 2.5 mm², 250 V, 20 A, without, cross disconnection: without, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection screw connection
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 250 V
Rated surge voltage 8 kV
Width 5.08 mm
Colour dark beige
Height 90 mm
Length 44.5 mm
Cable cross-section 0.5-4.0 mm²
Rated current 20 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes