1572700000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 27 A, beige/yellow, 1572700000

Order No.: 51P6952
EAN: 4008190076276
MPN:
1572700000
DK 4/35/800V
Series: SAK-Reihe
1572700000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
14.9345 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
14.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.9345 €

Double-tier terminal, 1572700000, Weidmüller

Double-tier terminal block, screw connection, 4 mm², 800 V, number of levels: 2, beige/yellow.

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Ausführung Mehrstock-Reihenklemme
AWG-Leiterquerschnitt AWG 22 bis 12
Bemessungsspannung 800 V
Farbe beige/gelb
Länge 60.5 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 27 A
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes