1577260000 | Weidmüller

Multi level terminal block, screw connection, 0.5-4.0 mm², 16 A, 4 kV, dark beige, 1577260000

Order No.: 51P6957
EAN: 4008190080013
MPN:
1577260000
WDU 1.5/BLA
Series: W-Reihe
Weidmüller
1577260000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.8088 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.8088 €

Double-tier terminal, 1577260000, Weidmüller

Double-tier terminal block, screw connection, 1.5 mm², 250 V, 16 A, number of levels: 1, dark beige

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 3
Version multi level terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 5.08 mm
Colour dark beige
Height 49 mm
Length 37 mm
Cable cross-section 0.5-4.0 mm²
Rated current 16 A
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes