1598080000 | Weidmüller

Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, white, 1598080000

Order No.: 51P7168
EAN: 4008190020729
MPN:
1598080000
SAKK 4 KER/WS
Series: SAK-Reihe
Weidmüller
1598080000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
9.758 € *
Available: 15 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
9.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.758 €

Feed-through terminal, 1598080000, Weidmüller

Feed-through terminal block, screw connection, 4 mm², 800 V, 32 A, number of connections: 2, TS 32, white

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Schraubanschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 22 bis 10
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 8 mm
Farbe weiß
Höhe 40 mm
Länge 53 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 32 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes