1598090000 | Weidmüller

Through terminal block, screw connection, 1.5-16 mm², 2 pole, 57 A, 8 kV, white, 1598090000

Order No.: 51P7169
EAN: 4008190185565
MPN:
1598090000
SAKK 10 KER/WS
Series: SAK-Reihe
1598090000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
12.4950 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
12.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.4950 €

Feed-through terminal, 1598090000, Weidmüller

Feed-through terminal block, screw connection, 10 mm², 800 V, 57 A, number of connections: 2, TS 32, white

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 1,5-16 mm²
AWG cross-section AWG 14 bis 6
Rated surge voltage 8 kV
Rated current 57 A
Rated Voltage 800 V
Degree of soiling 3
Length 53 mm
Width 11.5 mm
Height 40 mm
Connection Schraubanschluss
Colour weiß
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes