1608570000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-4.0 mm², 4 pole, 24 A, 8 kV, dark beige, 1608570000

Order No.: 51P7398
EAN: 4008190077136
MPN:
1608570000
ZDU 2.5/4AN
Series: Z-Reihe
1608570000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 55 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2015 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1608570000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 2.5 mm², 800 V, 24 A, number of connections: 4, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,5-4,0 mm²
AWG cross-section AWG 30 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 38.5 mm
Width 5.1 mm
Height 79.5 mm
Connection Federzuganschluss
Colour dunkelbeige
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes