1608660000 | Weidmüller

Protective conductor terminal, spring balancer connection, 0.5-4.0 mm², 4 pole, 300 A, 8 kV, yellow/green, 1608660000

Order No.: 51P7406
EAN: 4008190076290
MPN:
1608660000
ZPE 2.5/4AN
Series: Z-Reihe
1608660000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
4.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4387 €

Protective conductor terminal block, 1608660000, Weidmüller

Protective conductor terminal block, tension clamp connection, 2.5 mm², 800 V, number of connections: 4, number of levels: 1, green / yellow.

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Schutzleiter-Reihenklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,5-4,0 mm²
AWG cross-section AWG 30 bis 12
Rated surge voltage 8 kV
Rated current 300 A
Rated Voltage 800 V
Degree of soiling 3
Length 79.5 mm
Width 5.1 mm
Height 38.5 mm
Connection Federzuganschluss
Colour gelb/grün
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes