1636790000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-6.0 mm², 3 pole, 24 A, 8 kV, orange, 1636790000

Order No.: 51P8112
EAN: 4008190273620
MPN:
1636790000
ZDU 2.5/3AN OR
Series: Z-Reihe
Weidmüller
1636790000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.7493 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 2 Weeks **
Total Price:
1.75 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7493 €
10 pcs.
1.6303 €
50 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1636790000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 2.5 mm², 800 V, 24 A, number of connections: 3, TS 35, orange

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 3
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 30 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 5.1 mm
Farbe orange
Höhe 64.5 mm
Länge 38.5 mm
Leiterquerschnitt 0,5-6,0 mm²
Nennstrom 24 A
Polzahl 3-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CZ
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes