1636810000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-6.0 mm², 4 pole, 24 A, 8 kV, orange, 1636810000

Order No.: 51P8114
EAN: 4008190273644
MPN:
1636810000
ZDU 2.5/2X2AN OR
Series: Z-Reihe
Weidmüller
1636810000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.2848 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2848 €

Feed-through terminal, 1636810000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 2.5 mm², 800 V, 24 A, number of connections: 4, TS 35, orange

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection spring balancer connection
Number of terminals 4
Version through terminal block
AWG cross-section AWG 30 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour orange
Height 79.5 mm
Length 38.5 mm
Cable cross-section 0.5-6.0 mm²
Rated current 24 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes