1651980000 | Weidmüller

Initiator/actuator terminal block, spring balancer connection, 0.5-2.5 mm², 2 pole, 17.5 A, 4 kV, dark beige, 1651980000

Order No.: 51P8507
EAN: 4008190401634
MPN:
1651980000
ZIA 1.5/3L-1S
Series: Z-Reihe
1651980000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
2.0230 €
50 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

Initiator/actuator terminal

Initiator/actuator terminal, 1.5 mm², 250 V, 17.5 A, number of connections: 2, number of potentials per tier: 1, dark beige

Initiator/actuator terminal for connecting or joining wires, conductors and cables with permanently safe contact.

Technical specifications
Version Initiator-/Aktor-Reihenklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 0,5-2,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 4 kV
Rated current 17.5 A
Rated Voltage 250 V
Degree of soiling 3
Length 45.5 mm
Width 5.08 mm
Height 68.1 mm
Connection Federzuganschluss
Colour dunkelbeige
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes