1676630000 | Weidmüller

Potential distribution terminal, screw connection, 0.5-1.5 mm², 1 pole, 17.5 A, 4 kV, dark beige, 1676630000

Order No.: 51P8780
EAN: 4008190460013
MPN:
1676630000
ZPV 1.5
Series: Z-Reihe
1676630000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.2495 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2495 €
10 pcs.
1.1543 €
50 pcs.
1.0591 €
100 pcs.
0.9401 €
*incl. VAT plus shipping costs
**Subject to prior sale

Potential distributor terminal, 1676630000, Weidmüller

Potential distribution terminal, other, 1.5, 250 V, 17.5 A, number of connections: 1, TS 35, dark beige

Terminal for potential distribution with a high contact density.

Technical specifications
Version Potentialverteilerklemme
Number of terminals 1
Pin number 1-polig
Cable cross-section 0,5-1,5 mm²
AWG cross-section AWG 26 bis 14
Rated surge voltage 4 kV
Rated current 17.5 A
Rated Voltage 250 V
Degree of soiling 3
Length 38.5 mm
Width 5.1 mm
Height 67.8 mm
Connection Schraubanschluss
Colour dunkelbeige
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes