1683280000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, green, 1683280000

Order No.: 51P8864
EAN: 4008190477837
MPN:
1683280000
ZDU 2.5 GN
Series: Z-Reihe
Weidmüller
1683280000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3328 €
50 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1683280000, Weidmüller

Feed-through terminal block, spring-cage connection, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 35, green

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 30 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 5.1 mm
Farbe grün
Höhe 59.5 mm
Länge 38.5 mm
Leiterquerschnitt 0,5-4,0 mm²
Nennstrom 24 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CZ
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes