1683460000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-4.0 mm², 4 pole, 24 A, 8 kV, brown, 1683460000

Order No.: 51P8879
EAN: 4008190478254
MPN:
1683460000
ZDU 2.5/4AN BR
Series: Z-Reihe
Weidmüller
1683460000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1896 €
50 pcs.
1.9754 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1683460000, Weidmüller

Feed-through modular terminal block, spring-cage connection, 2.5 mm², 800 V, 24 A, number of connections: 4, TS 35, brown

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection spring balancer connection
Number of terminals 4
Version through terminal block
AWG cross-section AWG 30 to 12
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 5.1 mm
Colour brown
Height 79.5 mm
Length 38.5 mm
Cable cross-section 0.5-4.0 mm²
Rated current 24 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes