1683620000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-6.0 mm², 2 pole, 32 A, 8 kV, brown, 1683620000

Order No.: 51P8885
EAN: 4008190476595
MPN:
1683620000
ZDU 4 BR
Series: Z-Reihe
Weidmüller
1683620000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.73 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7255 €
10 pcs.
1.5589 €
50 pcs.
1.3923 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1683620000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 4 mm², 800 V, 32 A, number of connections: 2, TS 35, brown

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection spring balancer connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 26 to 10
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 6.1 mm
Colour brown
Height 62 mm
Length 43 mm
Cable cross-section 0.5-6.0 mm²
Rated current 32 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes