1690000000 | Weidmüller
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 20 A, 6 kV, yellow/green, 1690000000
Unit Price (€ / pc.)
5.1289 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Double-tier terminal, 1690000000, Weidmüller
Double-tier terminal block, tension clamp connection, 2.5 mm², number of levels: 2, green / yellow.
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | Federzuganschluss | |
Number of terminals | 4 | |
Version | Mehrstock-Reihenklemme | |
AWG cross-section | AWG 26 bis 14 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | gelb/grün | |
Height | 79.5 mm | |
Length | 53 mm | |
Cable cross-section | 0,5-2,5 mm² | |
Rated current | 20 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |