1694140000 | Weidmüller

Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 20 A, 6 kV, orange, 1694140000

Order No.: 51P9169
EAN: 4008190872281
MPN:
1694140000
ZDK 2.5 OR
Series: Z-Reihe
1694140000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.6533 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.65 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6533 €
10 pcs.
3.3558 €
50 pcs.
3.0702 €
100 pcs.
2.7608 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-tier terminal, 1694140000, Weidmüller

Double-tier terminal block, tension clamp connection, 2.5 mm², 500 V, 20 A, number of levels: 2, orange

Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Federzuganschluss
Number of terminals 4
Version Mehrstock-Reihenklemme
AWG cross-section AWG 26 bis 12
Rated Voltage 500 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour orange
Height 79.5 mm
Length 53 mm
Cable cross-section 0,5-2,5 mm²
Rated current 20 A
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes