1699610000 | Weidmüller
Multi level terminal block, spring balancer connection, 0.5-2.5 mm², 4 pole, 16 A, 4 kV, dark beige, 1699610000
Unit Price (€ / pc.)
3.8913 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.5819 €
50 pcs.
3.2606 €
100 pcs.
2.9393 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-tier terminal, 1699610000, Weidmüller
Double-tier terminal block, tension clamp connection, 2.5 mm², 250 V, 16 A, number of levels: 2, dark beige
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | multi level terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 5.1 mm | |
Colour | dark beige | |
Height | 69 mm | |
Length | 49 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Rated current | 16 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |