1712800000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, orange, 1712800000

Order No.: 51P9460
EAN: 4008190333270
MPN:
1712800000
ZDUB 2.5-2/4AN/15 OR
Series: Z-Reihe
1712800000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
1.69 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6898 €
10 pcs.
1.5351 €
50 pcs.
1.3685 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1712800000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 2.5 mm², 800 V, 24 A, number of connections: 4, TS 15, orange

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 4
Pin number 4-polig
Cable cross-section 0,5-2,5 mm²
AWG cross-section AWG 26 bis 12
Rated surge voltage 8 kV
Rated current 24 A
Rated Voltage 800 V
Degree of soiling 3
Length 31 mm
Width 10.2 mm
Height 33.5 mm
Connection Federzuganschluss
Colour orange
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes