1712980000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-2.5 mm², 4 pole, 24 A, 8 kV, blue, 1712980000

Order No.: 51P9465
EAN: 4008190378820
MPN:
1712980000
ZDUB 2.5-2/4AN/RC BL
Series: Z-Reihe
1712980000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5589 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.3923 €
50 pcs.
1.2614 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1712980000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 2.5 mm², 800 V, 24 A, number of connections: 4, mounting plate, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 4
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 800 V
Bemessungsstoßspannung 8 kV
Breite 10.2 mm
Farbe blau
Höhe 33.5 mm
Länge 29 mm
Leiterquerschnitt 0,5-2,5 mm²
Nennstrom 24 A
Polzahl 4-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland CZ
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes