1713290000 | Weidmüller

Component terminal block, spring balancer connection, 0.5-2.5 mm², 10 A, 6 kV, dark beige, 1713290000

Order No.: 51P9467
EAN: 4008190334260
MPN:
1713290000
ZDK 2.5/D/8
Series: Z-Reihe
1713290000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
5.2836 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
5.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.2836 €

Component terminal block, 1713290000, Weidmüller

Component terminal block, spring-cage connection, 2.5 mm², 500 V, 10 A, diode 1N 4007, TS 35, dark beige

Terminal block for the installation of electronic components.

Technical specifications
Filter Property Value
Version component terminal block
Number of terminals 2
Cable cross-section 0.5-2.5 mm²
AWG cross-section AWG 30
Rated surge voltage 6 kV
Rated current 10 A
Rated Voltage 500 V
Degree of soiling 3
Length 53 mm
Width 5.1 mm
Height 79.1 mm
Connection spring balancer connection
Colour dark beige
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes