1720760000 | Weidmüller

Installation terminal block, spring balancer connection, 0.5-4.0 mm², 4 pole, 24 A, 6 kV, dark beige, 1720760000

Order No.: 51P9692
EAN: 4008190380403
MPN:
1720760000
ZDL 2.5 S/L/L
Series: Z-Reihe
Weidmüller
1720760000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.6890 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4272 €
50 pcs.
3.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation multi-tier terminal, 1720760000, Weidmüller

Installation multi-tier terminal, tension clamp connection, 2.5 mm², 400 V, 24 A, number of connections: 4, number of floors: 2, number of clamping points per floor: 2.

Clamp for power distribution in the building installation.

Technical specifications
Connection spring balancer connection
Number of terminals 2
Version installation terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 5.1 mm
Colour dark beige
Height 95 mm
Length 48 mm
Cable cross-section 0.5-4.0 mm²
Rated current 24 A
Pin number 4 pole
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes