1720780000 | Weidmüller
Installation terminal block, spring balancer connection, 0.5-4.0 mm², 2 pole, 24 A, 6 kV, dark beige, 1720780000
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8683 €
50 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Installation multi-tier terminal, 1720780000, Weidmüller
Installation multi-tier terminal, tension clamp connection, 2.5 mm², 400 V, 24 A, number of connections: 2, number of floors: 1, number of clamping points per floor: 2.
Clamp for power distribution in the building installation.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | installation terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | dark beige | |
Height | 95 mm | |
Length | 48 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 24 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |