1720930000 | Weidmüller
Through terminal block, spring balancer connection, 0.5-2.5 mm², 2 pole, 24 A, 6 kV, blue, 1720930000
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1543 €
50 pcs.
1.0472 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1720930000, Weidmüller
Feed-through modular terminal block, tension clamp connection, 2.5 mm², 500 V, 24 A, number of connections: 2, TS 15, blue
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | spring balancer connection | |
Number of terminals | 2 | |
Version | through terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | blue | |
Height | 35 mm | |
Length | 30 mm | |
Cable cross-section | 0.5-2.5 mm² | |
Rated current | 24 A | |
Pin number | 2 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |