1733250000 | Weidmüller

Installation terminal block, spring balancer connection, 0.5-6.0 mm², 1 pole, 41 A, 4 kV, dark beige, 1733250000

Order No.: 51P9995
EAN: 4008190972363
MPN:
1733250000
ZDK 6S/NT
Series: Z-Reihe
Weidmüller
1733250000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.4149 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.41 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4149 €
10 pcs.
4.0936 €
50 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation multi-tier terminal, 1733250000, Weidmüller

Installation multi-tier terminal, tension clamp connection, 6 mm², 250 V, 41 A, number of connections: 1, number of floors: 1, number of clamping points per floor: 2, .

Clamp for power distribution in the building installation.

Technical specifications
Connection spring balancer connection
Number of terminals 2
Version installation terminal block
AWG cross-section AWG 22 to 8
Rated Voltage 250 V
Rated surge voltage 4 kV
Width 8.1 mm
Colour dark beige
Height 124 mm
Length 49.5 mm
Cable cross-section 0.5-6.0 mm²
Rated current 41 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes