1739570000 | Weidmüller

Installation terminal block, spring balancer connection, 1.5-10 mm², 2 pole, 6 kV, green, 1739570000

Order No.: 52P0211
EAN: 4008190957032
MPN:
1739570000
ZPE 10S
Series: Z-Reihe
Weidmüller
1739570000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.81 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8072 €
10 pcs.
5.3907 €
50 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation multi-tier terminal, 1739570000, Weidmüller

Installation multi-tier terminal, tension clamp connection, 10 mm², 400 V, number of connections: 2, number of floors: 1, number of clamping points per floor: 2.

Clamp for power distribution in the building installation.

Technical specifications
Connection spring balancer connection
Number of terminals 2
Version installation terminal block
AWG cross-section AWG 16 to 6
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 10 mm
Colour green
Height 86.5 mm
Length 48 mm
Cable cross-section 1.5-10 mm²
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes