1739620000 | Weidmüller

Through terminal block, spring balancer connection, 2.5-35 mm², 2 pole, 125 A, 8 kV, dark beige, 1739620000

Order No.: 52P0216
EAN: 4008190957070
MPN:
1739620000
ZDU 35
Series: Z-Reihe
1739620000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
17.2431 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 1 Week **
Total Price:
17.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.2431 €

Feed-through terminal, 1739620000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 35 mm², 800 V, 125 A, number of connections: 2, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 2
Pin number 2-polig
Cable cross-section 2,5-35 mm²
AWG cross-section AWG 12 bis 2
Rated surge voltage 8 kV
Rated current 125 A
Rated Voltage 800 V
Degree of soiling 3
Length 58.5 mm
Width 16 mm
Height 100.5 mm
Connection Federzuganschluss
Colour dunkelbeige
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes