1739640000 | Weidmüller

Installation terminal block, spring balancer connection, 2.5-35 mm², 1 pole, 125 A, 6 kV, blue, 1739640000

Order No.: 52P0218
EAN: 4008190957094
MPN:
1739640000
ZNT 35
Series: Z-Reihe
Weidmüller
1739640000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
28.3458 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.3458 €

Installation multi-tier terminal, 1739640000, Weidmüller

Installation multi-tier terminal, tension clamp connection, 35 mm², 400 V, 125 A, number of connections: 1, number of floors: 1, number of clamping points per floor: 1.

Terminal for power distribution in the building installation.

Technical specifications
Connection spring balancer connection
Number of terminals 1
Version installation terminal block
AWG cross-section AWG 12 to 2
Rated Voltage 400 V
Rated surge voltage 6 kV
Width 16 mm
Colour blue
Height 88.5 mm
Length 58.5 mm
Cable cross-section 2.5-35 mm²
Rated current 125 A
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes