1743190000 | Weidmüller

Disconnect/test-disconnect terminal block, spring balancer connection, 0.5-4.0 mm², 5 pole, 20 A, 4 kV, dark beige, 1743190000

Order No.: 52P0233
EAN: 4008190978853
MPN:
1743190000
ZDL 2.5/TR/DU
Series: Z-Reihe
Weidmüller
1743190000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.9861 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.9861 €

Test-disconnect terminal, 1743190000, Weidmüller

Disconnect and measuring isolate terminal block, tension clamp connection, 2.5 mm², 400 V, 20 A, swiveling, cross disconnect: without, TS 35, dark beige

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection spring balancer connection
Number of terminals 2
Version disconnect/test-disconnect terminal block
AWG cross-section AWG 26 to 12
Rated Voltage 400 V
Rated surge voltage 4 kV
Width 5.1 mm
Colour dark beige
Height 95 mm
Length 49.5 mm
Cable cross-section 0.5-4.0 mm²
Rated current 20 A
Pin number 5 pole
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes