1745240000 | Weidmüller

Through terminal block, spring balancer connection, 1.5-16 mm², 2 pole, 76 A, 8 kV, blue, 1745240000

Order No.: 52P0239
EAN: 4008190996772
MPN:
1745240000
ZDU 16 BL
Series: Z-Reihe
Weidmüller
1745240000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.1178 €
50 pcs.
2.8322 €
100 pcs.
2.5466 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1745240000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 16 mm², 1000 V, 76 A, number of connections: 2, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 14 bis 4
Bemessungsspannung 1000 V
Bemessungsstoßspannung 8 kV
Breite 12.1 mm
Farbe blau
Höhe 82.5 mm
Länge 50.5 mm
Leiterquerschnitt 1,5-16 mm²
Nennstrom 76 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes