1753280000 | Weidmüller

Through terminal block, screw connection, 0.5-1.5 mm², 2 pole, 17.5 A, 4 kV, dark beige, 1753280000

Order No.: 52P0489
EAN: 4032248020737
MPN:
1753280000
WDU 1.5/R3.5
Series: W-Reihe
Weidmüller
1753280000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.8683 € *
Available: 42 pcs.
Leadtime: 4 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7136 €
50 pcs.
1.5589 €
100 pcs.
1.4042 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1753280000, Weidmüller

Feed-through terminal block, screw connection, 1.5 mm², 400 V, 17.5 A, number of connections: 2, TS 15, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection screw connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 26 to 14
Rated Voltage 400 V
Rated surge voltage 4 kV
Width 3.5 mm
Colour dark beige
Height 24.5 mm
Length 24 mm
Cable cross-section 0.5-1.5 mm²
Rated current 17.5 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes