1754170000 | Weidmüller
Through terminal block, screw connection, 0.5-1.5 mm², 2 pole, 17.5 A, 4 kV, blue, 1754170000
Unit Price (€ / pc.)
1.7850 € *
Available: 50 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6660 €
50 pcs.
1.4994 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1754170000, Weidmüller
Feed-through terminal block, screw connection, 1.5 mm², 400 V, 17.5 A, number of connections: 2, TS 15, blue
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 26 bis 14 | |
Bemessungsspannung | 400 V | |
Bemessungsstoßspannung | 4 kV | |
Breite | 3.5 mm | |
Farbe | blau | |
Höhe | 24.5 mm | |
Länge | 24 mm | |
Leiterquerschnitt | 0,5-1,5 mm² | |
Nennstrom | 17.5 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |