1768000000 | Weidmüller
Motor connection terminal, spring balancer connection, 0.5-4.0 mm², 24 A, 6 kV, dark beige, 1768000000
Unit Price (€ / pc.)
8.9369 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
8.94 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9369 €
10 pcs.
8.2229 €
50 pcs.
7.4732 €
100 pcs.
6.7235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Motor connection terminal, 1768000000, Weidmüller
Motor connection terminal, tension clamp connection, 2.5, 400 V, 24 A, dark beige
The motor connection terminal combines the performance characteristics of the larger grid with the design width of the smaller grid. The result: maximization of the rated current while minimizing the size. This provides relief in purchasing, logistics and design-in.
Technical specifications
Connection | Federzuganschluss | |
Number of terminals | 2 | |
Version | Motoranschlussklemme | |
AWG cross-section | AWG 26 bis 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 5.1 mm | |
Colour | dunkelbeige | |
Height | 102 mm | |
Length | 69.5 mm | |
Cable cross-section | 0,5-4,0 mm² | |
Rated current | 24 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |