1768320000 | Weidmüller
Through terminal block, spring balancer connection, 1.5-16 mm², 3 pole, 76 A, 8 kV, dark beige, 1768320000
Unit Price (€ / pc.)
5.8905 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.4621 €
50 pcs.
4.9861 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1768320000, Weidmüller
Feed-through modular terminal block, tension clamp connection, 16 mm², 800 V, 76 A, number of connections: 3, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Federzuganschluss | |
Anzahl der Klemmstellen | 3 | |
Ausführung | Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 14 bis 4 | |
Bemessungsspannung | 800 V | |
Bemessungsstoßspannung | 8 kV | |
Breite | 12.1 mm | |
Farbe | dunkelbeige | |
Höhe | 99 mm | |
Länge | 50.5 mm | |
Leiterquerschnitt | 1,5-16 mm² | |
Nennstrom | 76 A | |
Polzahl | 3-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |