1768330000 | Weidmüller

Through terminal block, spring balancer connection, 1.5-16 mm², 3 pole, 76 A, 8 kV, blue, 1768330000

Order No.: 52P0752
EAN: 4032248122820
MPN:
1768330000
ZDU 16/3AN BL
Series: Z-Reihe
1768330000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
5.3669 € *
Available: 10 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 2 Weeks **
Total Price:
5.37 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3669 €
10 pcs.
4.9861 €
50 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1768330000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 16 mm², 800 V, 76 A, number of connections: 3, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 3
Pin number 3-polig
Cable cross-section 1,5-16 mm²
AWG cross-section AWG 14 bis 4
Rated surge voltage 8 kV
Rated current 76 A
Rated Voltage 800 V
Degree of soiling 3
Length 50.5 mm
Width 12.1 mm
Height 99 mm
Connection Federzuganschluss
Colour blau
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes