1770840000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, blue, 1770840000

Order No.: 52P0849
EAN: 4032248121175
MPN:
1770840000
ZDU 4-2/2AN BL
Series: Z-Reihe
1770840000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6422 €
50 pcs.
1.4994 €
100 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1770840000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 4 mm², 800 V, 32 A, number of connections: 2, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Ausführung Durchgangsklemme
Anzahl der Klemmstellen 2
Polzahl 2-polig
Leiterquerschnitt 0,5-4,0 mm²
AWG-Leiterquerschnitt AWG 26 bis 10
Bemessungsstoßspannung 8 kV
Nennstrom 32 A
Bemessungsspannung 800 V
Verschmutzungsgrad 3
Länge 45.5 mm
Breite 6.1 mm
Höhe 61.5 mm
Anschluss Federzuganschluss
Farbe blau
Logistics
Ursprungsland RO
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes