1771390000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-10 mm², 2 pole, 41 A, 8 kV, blue, 1771390000

Order No.: 52P0857
EAN: 4032248143122
MPN:
1771390000
ZDU 6-2/2AN BL
Series: Z-Reihe
Weidmüller
1771390000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
2.3443 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2.34 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3443 €
10 pcs.
2.1539 €
50 pcs.
1.9635 €
100 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1771390000, Weidmüller

Feed-through modular terminal block, spring-cage connection, 6 mm², 800 V, 41 A, number of connections: 2, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection spring balancer connection
Number of terminals 2
Version through terminal block
AWG cross-section AWG 22 to 8
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 8.1 mm
Colour blue
Height 68 mm
Length 49.5 mm
Cable cross-section 0.5-10 mm²
Rated current 41 A
Pin number 2 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes