1771950000 | Weidmüller

Disconnect/test-disconnect terminal block, spring balancer connection, 0.5-6.0 mm², 41 A, 8 kV, dark beige, 1771950000

Order No.: 52P0874
EAN: 4032248127290
MPN:
1771950000
ZTL 6/STB
Series: Z-Reihe
1771950000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
10.2935 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
10.29 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2935 €
10 pcs.
9.5795 €
50 pcs.
8.7227 €
*incl. VAT plus shipping costs
**Subject to prior sale

Test-disconnect terminal, 1771950000, Weidmüller

Disconnect and test-disconnect terminal block, spring-cage connection, 6 mm², 400 V, 41 A, sliding, cross-disconnect: pluggable, integrated test socket: Yes, TS 35, TS 32.

The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.

Technical specifications
Connection Federzuganschluss
Number of terminals 2
Version Trenn-/Messtrenn Reihenklemme
AWG cross-section AWG 20 bis 8
Rated Voltage 400 V
Rated surge voltage 8 kV
Width 8 mm
Colour dunkelbeige
Height 106 mm
Length 46.5 mm
Cable cross-section 0,5-6,0 mm²
Rated current 41 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei