1772080000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-2.5 mm², 2 pole, 24 A, 8 kV, orange, 1772080000

Order No.: 52P0879
EAN: 4032248128723
MPN:
1772080000
ZDU 2.5-2 OR
Series: Z-Reihe
1772080000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.5351 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1.54 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5351 €
10 pcs.
1.3685 €
50 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1772080000, Weidmüller

Feed-through modular terminal block, tension clamp connection, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 35, orange

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Ausführung Durchgangsklemme
Anzahl der Klemmstellen 2
Polzahl 2-polig
Leiterquerschnitt 0,5-2,5 mm²
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsstoßspannung 8 kV
Nennstrom 24 A
Bemessungsspannung 800 V
Verschmutzungsgrad 3
Länge 43 mm
Breite 5.1 mm
Höhe 50.5 mm
Anschluss Federzuganschluss
Farbe orange
Logistics
Ursprungsland CZ
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes