1772940000 | Weidmüller

Supply terminal, spring balancer connection, 1.5-16 mm², 76 A, 6 kV, dark beige, 1772940000

Order No.: 52P0912
EAN: 4032248136568
MPN:
1772940000
ZEI 16-2/1AN
Series: Z-Reihe
1772940000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: 1 Week **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
10 pcs.
4.5458 €
50 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-in terminal, 1772940000, Weidmüller

Power terminal block, tension clamp connection, 16 mm², 800 V, 76 A, TS 35, dark beige

Power terminal for potential distribution with uniform cross-connection channels.

Technical specifications
Connection Federzuganschluss
Number of terminals 1
Version Einspeiseklemme
AWG cross-section AWG 14 bis 4
Rated Voltage 800 V
Rated surge voltage 6 kV
Width 14 mm
Colour dunkelbeige
Height 61.5 mm
Length 50.5 mm
Cable cross-section 1,5-16 mm²
Rated current 76 A
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes