1772950000 | Weidmüller

Supply terminal, spring balancer connection, 1.5-16 mm², 76 A, 6 kV, blue, 1772950000

Order No.: 52P0913
EAN: 4032248136575
MPN:
1772950000
ZEI 16-2/1AN BL
Series: Z-Reihe
1772950000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
10 pcs.
4.4744 €
50 pcs.
4.0698 €
*incl. VAT plus shipping costs
Subject to prior sale

Feed-in terminal, 1772950000, Weidmüller

Power terminal block, tension clamp connection, 16 mm², 800 V, 76 A, TS 35, blue

Power terminal for potential distribution with uniform cross-connection channels.

Technical specifications
Filter Property Value
Version supply terminal
Number of terminals 1
Cable cross-section 1.5-16 mm²
AWG cross-section AWG 14 to 4
Rated surge voltage 6 kV
Rated current 76 A
Rated Voltage 800 V
Degree of soiling 3
Length 50.5 mm
Width 14 mm
Height 61.5 mm
Connection spring balancer connection
Colour blue
Logistics
Property Value
Country of origin RO
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes