1772960000 | Weidmüller

Protective conductor terminal, spring balancer connection, 1.5-16 mm², 1 pole, 8 kV, yellow/green, 1772960000

Order No.: 52P0914
EAN: 4032248136599
MPN:
1772960000
ZPE 16-2/1AN
Series: Z-Reihe
Weidmüller
1772960000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
7.3304 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
10 pcs.
6.8306 €
50 pcs.
6.1999 €
*incl. VAT plus shipping costs
**Subject to prior sale

Protective conductor terminal block, 1772960000, Weidmüller

Protective conductor terminal block, tension clamp connection, 16 mm², 800 V, number of connections: 1, number of levels: 1, green / yellow.

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection spring balancer connection
Number of terminals 2
Version protective conductor terminal
AWG cross-section AWG 14 to 4
Rated Voltage 800 V
Rated surge voltage 8 kV
Width 12 mm
Colour yellow/green
Height 50.5 mm
Length 65 mm
Cable cross-section 1.5-16 mm²
Pin number 1 pole
Degree of soiling 3
Logistics
Country of origin RO
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes