1775540000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-1.5 mm², 3 pole, 17.5 A, 6 kV, blue, 1775540000

Order No.: 52P1017
EAN: 4032248181506
MPN:
1775540000
ZDU 1.5/3AN BL
Series: Z-Reihe
1775540000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
1.4399 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.2971 €
50 pcs.
1.1781 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1775540000, Weidmüller

Feed-through modular terminal block, spring-cage connection, 1.5 mm², 500 V, 17.5 A, number of connections: 3, TS 35, blue

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Durchgangsklemme
Number of terminals 3
Pin number 3-polig
Cable cross-section 0,5-1,5 mm²
AWG cross-section AWG 28 bis 16
Rated surge voltage 6 kV
Rated current 17.5 A
Rated Voltage 500 V
Degree of soiling 3
Length 36.5 mm
Width 3.5 mm
Height 63.5 mm
Connection Federzuganschluss
Colour blau
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes