1775560000 | Weidmüller
Protective conductor terminal, spring balancer connection, 0.5-1.5 mm², 3 pole, 180 A, 6 kV, yellow/green, 1775560000
Unit Price (€ / pc.)
3.5224 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Protective conductor terminal block, 1775560000, Weidmüller
Protective conductor terminal block, spring-cage connection, 1.5 mm², 500 V, number of connections: 3, number of levels: 1, green / yellow.
Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Federzuganschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Schutzleiter-Reihenklemme | |
AWG-Leiterquerschnitt | AWG 30 bis 16 | |
Bemessungsspannung | 500 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 3.5 mm | |
Farbe | gelb/grün | |
Höhe | 36.5 mm | |
Länge | 63 mm | |
Leiterquerschnitt | 0,5-1,5 mm² | |
Nennstrom | 180 A | |
Polzahl | 3-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |