1775610000 | Weidmüller
Through terminal block, spring balancer connection, 0.5-1.5 mm², 4 pole, 17.5 A, 6 kV, orange, 1775610000
Unit Price (€ / pc.)
1.6541 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
1.65 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6541 €
10 pcs.
1.4994 €
50 pcs.
1.3447 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1775610000, Weidmüller
Feed-through modular terminal block, tension clamp connection, 1.5 mm², 500 V, 17.5 A, number of connections: 4, TS 35, orange
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Federzuganschluss | |
Anzahl der Klemmstellen | 4 | |
Ausführung | Durchgangsklemme | |
AWG-Leiterquerschnitt | AWG 28 bis 16 | |
Bemessungsspannung | 500 V | |
Bemessungsstoßspannung | 6 kV | |
Breite | 3.5 mm | |
Farbe | orange | |
Höhe | 75.5 mm | |
Länge | 36.5 mm | |
Leiterquerschnitt | 0,5-1,5 mm² | |
Nennstrom | 17.5 A | |
Polzahl | 4-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |