1775620000 | Weidmüller

Protective conductor terminal, spring balancer connection, 0.5-1.5 mm², 4 pole, 180 A, 6 kV, yellow/green, 1775620000

Order No.: 52P1026
EAN: 4032248181056
MPN:
1775620000
ZPE 1.5/4AN
Series: Z-Reihe
1775620000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
3.9508 € *
Available: 0 pcs.
Available in 6 Days: 250 pcs.
Leadtime: On Request **
Total Price:
3.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.9508 €

Protective conductor terminal block, 1775620000, Weidmüller

Protective conductor terminal block, spring-cage connection, 1.5 mm², 500 V, number of connections: 4, number of levels: 1, green / yellow.

Clamp with protective conductor contact for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Version Schutzleiter-Reihenklemme
Number of terminals 2
Pin number 4-polig
Cable cross-section 0,5-1,5 mm²
AWG cross-section AWG 30 bis 16
Rated surge voltage 6 kV
Rated current 180 A
Rated Voltage 500 V
Degree of soiling 3
Length 76.5 mm
Width 3.5 mm
Height 36.5 mm
Connection Federzuganschluss
Colour gelb/grün
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes