1780870000 | Weidmüller
Bolt terminal, bolt connection, 120 mm², 1 pole, 269 A, 8 kV, dark beige, 1780870000
Order No.: 52P1230
EAN: 4032248219353
MPN:
1780870000
WF 10
Unit Price (€ / pc.)
11.3169 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Bolt clamp, 1780870000, Weidmüller
Bolt clamp, bolt connection, 120 mm², 1000 V, 269 A, number of connections: 1, M 10, TS 35, dark beige
Clamp with threaded bolt for the transmission of energy. The conductors are connected to the threaded bolt with crimped cable lugs.
Technical specifications
Connection | bolt connection | |
Number of terminals | 1 | |
Version | Bolt terminal | |
AWG cross-section | AWG 10 | |
Rated Voltage | 1000 V | |
Rated surge voltage | 8 kV | |
Width | 33.8 mm | |
Colour | dark beige | |
Height | 67 mm | |
Length | 72.5 mm | |
Cable cross-section | 120 mm² | |
Rated current | 269 A | |
Pin number | 1 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |