1781740000 | Weidmüller
Through terminal block, screw connection, 0.5-6.0 mm², 2 pole, 41 A, dark beige, 1781740000
Unit Price (€ / pc.)
24.2760 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
24.28 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2760 €
10 pcs.
22.3363 €
25 pcs.
20.5513 €
50 pcs.
18.6949 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-through terminal, 1781740000, Weidmüller
Feed-through modular terminal block, screw connection, 6 mm², 800 V, 41 A, number of connections: 2, TS 35, dark beige
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Anschluss | Schraubanschluss | |
Anzahl der Klemmstellen | 2 | |
Ausführung | Durchgangsklemme | |
Bemessungsspannung | 800 V | |
Breite | 7.9 mm | |
Farbe | dunkelbeige | |
Höhe | 60 mm | |
Länge | 46.5 mm | |
Leiterquerschnitt | 0,5-6,0 mm² | |
Nennstrom | 41 A | |
Polzahl | 2-polig | |
Verschmutzungsgrad | 3 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |