1781750000 | Weidmüller

Through terminal block, screw connection, 1.5-16 mm², 2 pole, 57 A, dark beige, 1781750000

Order No.: 52P1277
EAN: 4032248174713
MPN:
1781750000
WDU 10 PACK
Series: W-Reihe
1781750000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
16.5529 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
16.55 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5529 €
10 pcs.
15.2320 €
50 pcs.
13.8635 €
100 pcs.
12.4712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1781750000, Weidmüller

Feed-through modular terminal block, screw connection, 10 mm², 1000 V, 57 A, number of connections: 2, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Connection Schraubanschluss
Number of terminals 2
Version Durchgangsklemme
Rated Voltage 1000 V
Width 9.9 mm
Colour dunkelbeige
Height 60 mm
Length 46.5 mm
Cable cross-section 1,5-16 mm²
Rated current 57 A
Pin number 2-polig
Degree of soiling 3
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes