1781820000 | Weidmüller

Through terminal block, spring balancer connection, 0.5-2.5 mm², 2 pole, 24 A, dark beige, 1781820000

Order No.: 52P1278
EAN: 4032248174782
MPN:
1781820000
ZDU 2.5 PACK
Series: Z-Reihe
Weidmüller
1781820000 Weidmüller Series Terminals
Image may differ
Unit Price (€ / pc.)
18.3974 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
18.40 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3974 €
10 pcs.
16.9218 €
50 pcs.
15.5652 €
100 pcs.
14.1729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Feed-through terminal, 1781820000, Weidmüller

Feed-through terminal block, spring-cage connection, 2.5 mm², 800 V, 24 A, number of connections: 2, TS 35, dark beige

Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.

Technical specifications
Anschluss Federzuganschluss
Anzahl der Klemmstellen 2
Ausführung Durchgangsklemme
AWG-Leiterquerschnitt AWG 26 bis 12
Bemessungsspannung 800 V
Breite 135 mm
Farbe dunkelbeige
Höhe 320 mm
Länge 15 mm
Leiterquerschnitt 0,5-2,5 mm²
Nennstrom 24 A
Polzahl 2-polig
Verschmutzungsgrad 3
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes